Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTKAQCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 49AM4499 |
| Product Range | K50 Pro Series |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $299.920 |
| 5+ | $278.950 |
| 10+ | $273.370 |
Price for:Each
Minimum: 1
Multiple: 1
$299.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTKAQCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 49AM4499 |
| Product Range | K50 Pro Series |
| Product Range | K50 Pro Series |
| Illumination Color (Activated) | Red, Green, Blue |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP65, IP67 |
| IP Rating | IP65, IP67 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | K50 Pro Series |
|---|---|
| Supply Voltage Min | 18VDC |
| IP Rating | IP65, IP67 |
| SVHC | No SVHC (25-Jun-2025) |
| Illumination Color (Activated) | Red, Green, Blue |
|---|---|
| Supply Voltage Max | 30VDC |
| IP Rating | IP65, IP67 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
