Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTCD4UI4QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM2884 |
| Product Range | K50 Pro Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.410 |
| 5+ | $269.330 |
| 10+ | $263.070 |
Price for:Each
Minimum: 1
Multiple: 1
$279.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTCD4UI4QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM2884 |
| Product Range | K50 Pro Series |
| Product Range | K50 Pro Series |
| Touch Button Function | Latching, Momentary |
| Illumination Color (Activated) | Multicolour |
| Touch Button Operation | Normally Open, Normally Closed |
| Output State | 0V to 10V, 4mA to 20mA |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | K50 Pro Series |
|---|---|
| Illumination Color (Activated) | Multicolour |
| Output State | 0V to 10V, 4mA to 20mA |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| Touch Button Function | Latching, Momentary |
|---|---|
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage Min | 18VDC |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for K50PTCD4UI4Q
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
