Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTAMGRY3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 49AM2882 |
| Product Range | K50 Pro Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.310 |
Price for:Each
Minimum: 1
Multiple: 1
$269.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50PTAMGRY3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 49AM2882 |
| Product Range | K50 Pro Series |
| Product Range | K50 Pro Series |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Green, Red, Yellow |
| Touch Button Operation | Normally Open |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | K50 Pro Series |
|---|---|
| Illumination Color (Activated) | Green, Red, Yellow |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67, IP69K |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open |
| Supply Voltage Min | 12VDC |
| IP Rating | IP67, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
