Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LRXALSXNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC6026
Product RangeK50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.990 |
Price for:Each
Minimum: 1
Multiple: 1
$175.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LRXALSXNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC6026
Product RangeK50 Core Series
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourRed
Visual Signal TypeSteady
TonesContinuous
IP / NEMA RatingIP67, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)94dB
Lens Diameter50mm
External Height62mm
Connection TypeCable
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK50 Core Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Continuous
Sound Pressure Level (SPL)
94dB
External Height
62mm
Operating Temperature Min
-20°C
Product Range
K50 Core Series
Supply Voltage VDC
30V
Visual Signal Type
Steady
IP / NEMA Rating
IP67, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
