Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRA1YPQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4824
Product RangeK50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $240.570 |
| 10+ | $225.610 |
| 25+ | $218.700 |
| 50+ | $211.800 |
| 100+ | $203.740 |
Price for:Each
Minimum: 1
Multiple: 1
$240.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRA1YPQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4824
Product RangeK50 Core Series
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeSteady
TonesSteady
IP / NEMA RatingIP50, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)75dB
Lens Diameter50mm
External Height58mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK50 Core Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green, Red, Yellow
Tones
Steady
Sound Pressure Level (SPL)
75dB
External Height
58mm
Operating Temperature Min
-20°C
Product Range
K50 Core Series
Supply Voltage VDC
30V
Visual Signal Type
Steady
IP / NEMA Rating
IP50, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for K50LGRA1YPQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
