Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50ABTGRHQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72W3083 |
| Product Range | K50 Core Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.140 |
| 5+ | $156.940 |
| 10+ | $153.610 |
Price for:Each
Minimum: 1
Multiple: 1
$161.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K50ABTGRHQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72W3083 |
| Product Range | K50 Core Series |
| Technical Datasheet | |
| Product Range | K50 Core Series |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Red |
| Touch Button Operation | Normally Open |
| Contact Current Max | 50mA |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP69K |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | K50 Core Series |
|---|---|
| Illumination Color (Activated) | Red |
| Contact Current Max | 50mA |
| Supply Voltage Min | 12VDC |
| IP Rating | IP69K |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open |
| Output State | Bipolar (NPN & PNP) |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
