Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTAMRGB7QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6073
Product RangeEZ-LIGHT K30L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.060 |
Price for:Each
Minimum: 1
Multiple: 1
$184.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTAMRGB7QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6073
Product RangeEZ-LIGHT K30L Series
Product RangeEZ-LIGHT K30L Series
Touch Button FunctionMomentary
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EZ-LIGHT K30L Series
Illumination Color (Activated)
Multicolour
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
IP Rating
IP67, IP69K
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Alternatives for K30PTAMRGB7Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
