Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTALGRY3Q
Newark Part No.85AK6069
Product RangeEZ-LIGHT K30L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.980 |
Price for:Each
Minimum: 1
Multiple: 1
$164.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PTALGRY3Q
Newark Part No.85AK6069
Product RangeEZ-LIGHT K30L Series
Product RangeEZ-LIGHT K30L Series
Touch Button FunctionLatching
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EZ-LIGHT K30L Series
Illumination Color (Activated)
Multicolour
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
IP Rating
IP67, IP69K
Touch Button Function
Latching
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate