Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS28XW285XM W/15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AK5089
Product RangeHLS28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.000 |
Price for:Each
Minimum: 1
Multiple: 1
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS28XW285XM W/15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AK5089
Product RangeHLS28 Series
Technical Datasheet
Light ColorCool White
Lumen Output800lm
Power Rating-
Supply Voltage30VDC
Light Bar Length285mm
IP RatingIP50
Product RangeHLS28 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Cool White
Power Rating
-
Light Bar Length
285mm
Product Range
HLS28 Series
Lumen Output
800lm
Supply Voltage
30VDC
IP Rating
IP50
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for HLS28XW285XM W/15
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
