Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9X1W-PS150G-NBCopy
Newark Part No.02AH0206
Product RangeSure Cross DX80 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $598.130 |
| 3+ | $586.950 |
| 5+ | $570.180 |
Price for:Each
Minimum: 1
Multiple: 1
$598.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9X1W-PS150G-NBCopy
Newark Part No.02AH0206
Product RangeSure Cross DX80 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max150psi
Voltage Rating3.6VDC
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Transducer Connection / Termination-
Supply Current-
Supply Voltage Min-
Supply Voltage Max3.6VDC
Media TypeWater
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSure Cross DX80 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
3.6VDC
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Max
3.6VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
150psi
Pressure Port Size
1/4"-18
Transducer Connection / Termination
-
Supply Voltage Min
-
Media Type
Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
Sure Cross DX80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
