Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDF-G3IR-NU-2M
Newark Part No.80AC3431
Product RangeDF-G3 Long Range Expert Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.000 |
Price for:Each
Minimum: 1
Multiple: 1
$283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDF-G3IR-NU-2M
Newark Part No.80AC3431
Product RangeDF-G3 Long Range Expert Series
Technical Datasheet
Sensing Range Max6m
Fibre Optic Sensor TypeDual Display Fibre Amplifier
Product RangeDF-G3 Long Range Expert Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DF-G3IR-NU-2M is a DF-G3 Long Range Expert™ dual display fiber amplifier with analog output. It is protected against output short-circuit, continuous overload, transient overvoltages, and false pulse on power-up.
- Infrared, 850nm sensing beam color
- 6000mm reference sensing range
- Voltage and NPN discrete outputs
- 6.5ft cable, 5-wire connector
- Supply voltage range from 12VDC to 30VDC class 2 (10% maximum ripple)
- 100mA maximum combined load-analog plus discrete outputs (derate 1mA per °C above 30°C)
- <lt/> 2 times the selected response speed analog output recovery time
- 2.5Kohm minimum load resistance
- Operating temperature range from -10°C to +55°C, IP50, NEMA 1 environmental rating
- Black ABS/polycarbonate alloy (UL94 V-0 rated) housing, clear polycarbonate cover
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
6m
Product Range
DF-G3 Long Range Expert Series
Fibre Optic Sensor Type
Dual Display Fibre Amplifier
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
