Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSB-M1280M1280
Newark Part No.51M5178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.000 |
Price for:Each
Minimum: 1
Multiple: 1
$96.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSB-M1280M1280
Newark Part No.51M5178
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter8 Position M12 Plug
Convert To Splitter2 x 8 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialPUR (Polyurethane) Body
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
8 Position M12 Plug
Adapter Body Color
Black
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 8 Position M12 Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
