Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50GRXPQCopy
Newark Part No.10R5308
Product RangeCL50 Core Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCL50GRXPQCopy
Newark Part No.10R5308
Product RangeCL50 Core Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal Type-
Tones-
Lens Diameter50mm
IP / NEMA RatingIP67
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)95dBA
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeCL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
CL50 Core Series
Module Lens Colour
Green, Red
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP67
Sound Pressure Level (SPL)
95dBA
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
