Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBL60W340L14ASQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM4811
Product RangeBL60 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $612.390 |
Price for:Each
Minimum: 1
Multiple: 1
$612.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBL60W340L14ASQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM4811
Product RangeBL60 Series
Technical Datasheet
Light ColorDaylight White
Lumen Output1375lm
Power Rating-
Supply Voltage30VDC
Light Bar Length340mm
IP RatingIP67, IP68G, IP69K
Product RangeBL60 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Daylight White
Power Rating
-
Light Bar Length
340mm
Product Range
BL60 Series
Lumen Output
1375lm
Supply Voltage
30VDC
IP Rating
IP67, IP68G, IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for BL60W340L14ASQ
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
