New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Optical Slot Sensors
                                                                                                    Print Page

                                                                                                    BCS1LVNQ

                                                                                                    Slot Sensor, Digital - Complementary NPN, Emitter/Receiver, 5mm, 5 to 24V, Screw, -20°C to 55°C

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING BCS1LVNQ
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoBCS1LVNQ
                                                                                                    Newark Part No.09AN8092
                                                                                                    Product RangeBCS1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoBCS1LVNQ
                                                                                                    Newark Part No.09AN8092
                                                                                                    Product RangeBCS1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing MethodEmitter/Receiver
                                                                                                    Sensing Distance / Slot Width5mm
                                                                                                    Supply Voltage Min5V
                                                                                                    Supply Voltage Max24V
                                                                                                    Sensor Case / PackageModule
                                                                                                    Collector Emitter Voltage Max-
                                                                                                    Collector Current IC Max-
                                                                                                    Sensor Output TypeDigital - Complementary NPN
                                                                                                    IP RatingIP64
                                                                                                    Sensor MountingScrew
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product RangeBCS1 Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    BCS1LVNQ is a BCS1 series slot sensor. It features enhanced circuit protection built into the sensor, which reduces sensor failures from improper wiring.

                                                                                                    • Opposed mode slot sensor for simple, reliable detection
                                                                                                    • Cost-effective, space-saving design for installation in tight places
                                                                                                    • Quick and accurate detection with response time up to 3kHz
                                                                                                    • Bright LED for easy status indication visible from multiple angles
                                                                                                    • Robust IP64 housing that is resistant to shock and vibration
                                                                                                    • 5mm (0.20") wide × 8.4mm (0.33") deep slot opening
                                                                                                    • Complementary NPN output
                                                                                                    • 200mm (6in) cable with a 4-pin M8 male quick disconnect connect
                                                                                                    • 5V DC to 24V DC (10% maximum ripple within limits) supply voltage
                                                                                                    • Operating temperature range from -20°C to +55°C (–4°F to +131°F)

                                                                                                    Warnings

                                                                                                    Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                    Technical Specifications

                                                                                                    Sensing Method

                                                                                                    Emitter/Receiver

                                                                                                    Supply Voltage Min

                                                                                                    5V

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Collector Current IC Max

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP64

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    BCS1 Series

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Sensing Distance / Slot Width

                                                                                                    5mm

                                                                                                    Supply Voltage Max

                                                                                                    24V

                                                                                                    Collector Emitter Voltage Max

                                                                                                    -

                                                                                                    Sensor Output Type

                                                                                                    Digital - Complementary NPN

                                                                                                    Sensor Mounting

                                                                                                    Screw

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.