Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23M19-1822-15Copy
Newark Part No.09AN9608
Product RangeBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $240.000 |
Price for:Each
Minimum: 1
Multiple: 1
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23M19-1822-15Copy
Newark Part No.09AN9608
Product RangeBC Series
Technical Datasheet
Connector Type AM23 Plug
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M23 Plug
No. of Positions
19 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
