Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12F5-M12M5A-22-0.3Copy
Newark Part No.09AN9587
Product RangeBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12F5-M12M5A-22-0.3Copy
Newark Part No.09AN9587
Product RangeBC Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type B90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
90° M12 Plug
Cable Length - Metric
300mm
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
