Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

TRACO POWER

TRACO POWER
TRACO POWER

About Traco Power

TRACO Power  has been a recognized brand name as a power specialist company for over 35 years for the design & manufacturing of high-quality DC/DC and AC/DC power conversion products.

TRACO Power North America is a wholly-owned subsidiary of TRACO Electronic AG with headquarters in Baar, Switzerland, and supports the North American distribution network as well as end customers directly for both technical and commercial requirements.Our mission is to provide customers and distributors with optimal power supply solutions in terms of performance, quality and cost for their application.

TRACO Power product range focuses on markets that include Industrial & IT, Transportation & Railway, Medical & Healthcare, Automation & Control, Renewable Energy & Smart Grid

New Products

TIB & TIB-EX

TIB & TIB-EX

The TIB & TIB-EX family of DIN Rail power supplies cover four power levels from 80 ~ 480 watts with optional ATEX and UL HazLoc certifications. The TIB series are designed for rugged industrial and harsh environments.

TMPW

TMPW

The TMPW Series are 5~50 Watts AC/DC power supplies made available in both PCB and Chassis Mount encapsulated plastic cases. The chassis mount models are available with screw terminal or optional JST connecters. Their extended input range of 90-305 VAC makes them ideal for a wide range of industrial and household/building applications.

TPP

TPP

TPP Series AC/DC Power Supplies are available from 15 ~ 450 watts and come in seven power ranges with four mechanical styles and small footprints. Designed to support Medical and Industrial applications.

Best Sellers

TCI Series

TCI Series

The TCI products are a new conduction cooled AC/DC power supply series from 130 to 500W with a reinforced 4250 VAC isolation system. The TCI series introduces a conduction cooled system delivering up to 100% of the maximum output power without the need for a fan.

TEP WIR & TEP WIRCM

TEP WIR & TEP WIRCM

The TEP WIR series are isolated, high performance DC/DC converters covering 75 ~ 240 watts with ultra-wide 4:1 inputs, PCB mount or chassis mount versions and EN 50155 certification. Well suited to support harsh environment and railway applications.

TPI Series

TPI Series

The TPI Series are 30-300W AC/DC power supplies that have been designed with robust performance for industrial markets where a cost-efficient solution is critical. These ultra-compact products include a reinforced isolation system, 130-140% peak load capability, high efficiency operation and are Class II prepared.

Automation & Process Control
Connectors
Cooling & Thermal Management
Semiconductors - Discretes

New Products