Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.000 |
Price for:Each
Minimum: 1
Multiple: 1
$249.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoSP221
Newark Part No.37AH8880
Meter Side Connector-
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min-
For Use WithB&K Precision Data Acquisition Solutions
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Specialized clamp for use with DAS30, DAS50, DAS60 Series
- 100A AC, 100mV/1A rated
- 15mm jaw opening
Technical Specifications
Meter Side Connector
-
Current Range Max
400A
For Use With
B&K Precision Data Acquisition Solutions
SVHC
No SVHC (07-Nov-2024)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate