Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoPT2650ACopy
Newark Part No.09R0655
Also Known AsGTIN UPC EAN: 817050792652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPT2650ACopy
Newark Part No.09R0655
Also Known AsGTIN UPC EAN: 817050792652
Accessory TypePrinter with Adapter
For Use WithModels 2650A, 2652A, 2658A Handheld Spectrum Analyzers
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Printer with Adapter
Product Range
-
For Use With
Models 2650A, 2652A, 2658A Handheld Spectrum Analyzers
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
