Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK9201BCopy
Newark Part No.24AK6734
Product Range9200B Series
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9201BCopy
Newark Part No.24AK6734
Product Range9200B Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max10A
Output Current Max10A
Power Rating200W
Supply Voltage Min110VAC
Supply Voltage Max220VAC
Manufacturer Warranty3 Years
Product Range9200B Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
10A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
10A
Power Rating
200W
Supply Voltage Max
220VAC
Product Range
9200B Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
