Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK9116BCopy
Newark Part No.24AK6730
Product Range9115B Series
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9116BCopy
Newark Part No.24AK6730
Product Range9115B Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max150V
Output Current Min0A
Output Current Max30A
Output Current Max30A
Power Rating1.2kW
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range9115B Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
30A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
150V
Output Current Max
30A
Power Rating
1.2kW
Supply Voltage Max
230V
Product Range
9115B Series
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
