
Product Information
Product Overview
The 9832 from B&K Precision is a 9830 series programmable AC power source. It provides high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs. The high output current crest factor and low input resistance are suitable for high inrush current measurements when evaluating capacitive or inductive loads. Measures VRMS, ARMS, VDC, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power and crest factor. Typical applications include pre-compliance testing simulate common grid faults, voltage dips and other disturbances, evaluate transformers, TRIACs, SCRs and passive components and manufacturing and single-phase avionics testing.
- Maximum power is 2000VA, maximum voltage 150VAC/300VAC, ±212VDC/±424VDC
- Maximum current (RMS) is 20A(0V to 150V), 10A(0V to 300V), frequency range is 45Hz to 1200Hz
- Low total harmonic distortion meets the IEC 61000-3-2 standard
- 0.98 power factor at AC input stage, 30 built-in THD waveforms
- Amplifier mode with 1.2KHz bandwidth for generating user-defined arbitrary waveforms
- Step, list and pulse modes for generating power line disturbance (PLD) simulations
- List mode supports 10 user-defined programs with up to 100 programmable steps
- Generate custom harmonic waveforms on a PC and download them
- Comprehensive protection modes OVP, OCP, OPP, OTP, fan failure, output timer and key lock
- LabVIEW™ driver and application software with soft panel for remote control available
Applications
Test & Measurement
Contents
9832 programmable AC power source, AC power cord with input connector, Test report & certificate of calibration.
Technical Specifications
9830 Series
300V
Single Phase
Hardwired
2kVA
10A
LAN, USB, RS232, GPIB
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
