New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    9174B

                                                                                                    Bench Power Supply, Programmable, 2 Output, 0 V, 70 V, 0 A, 1.5 A

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 9174B
                                                                                                    B&K PRECISION 9174B
                                                                                                    B&K PRECISION 9174B
                                                                                                    B&K PRECISION 9174B
                                                                                                    B&K PRECISION 9174B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9174B
                                                                                                    Newark Part No.05AC7484
                                                                                                    Product Range9170 Series
                                                                                                    Also Known AsBK9174B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,791.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,791.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9174B
                                                                                                    Newark Part No.05AC7484
                                                                                                    Product Range9170 Series
                                                                                                    Also Known AsBK9174B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs2 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max70V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max1.5A
                                                                                                    Power Rating210W
                                                                                                    Supply Voltage Min0VAC
                                                                                                    Supply Voltage Max230VAC
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range9170 Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 9174B from B&K Precision is a 9170B series programmable dual channel DC power supply. It offers industry leading performance and designed to meet most demanding applications in R&D, design verification and production test. It features low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. It is well suited for both bench use and ATE applications. For bench use, it offers an intuitive user interface with full numerical keypad for convenient data entry. R&D and design engineers will appreciate front panel output and remote sense terminals. Free application software is provided for remote control without need for any computer programming. USB and optional GPIB/LAN interfaces combined with fast transient response and command processing time, make it ideal for ATE applications. It has versatile LED test modes, modular interface card slots, automatic range selection and optional 8bit bidirectional digital I/O interface.

                                                                                                    • Output rating of 0 to 35V, 0 to 3A / 0 to 70V, 0 to 1.5A
                                                                                                    • AC input 115/230VAC ±10%, maximum output power is 210W
                                                                                                    • Programmable voltage and current slew rates
                                                                                                    • Front and rear panel output terminals for convenient wiring
                                                                                                    • List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
                                                                                                    • Store and recall up to 10 power settings
                                                                                                    • Exceptionally fast command processing time, less than 10 ms, greatly reduces overall test time
                                                                                                    • Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
                                                                                                    • Dimension is 8.3" x 5.1" x 16.3" (210mm x 130.5mm x 415mm), 3U rack unit, 10.5Kg weight
                                                                                                    • EN61010-1 2001, EU low voltage directive 2006/95/EC safety approval, 0 to 40°C operating temperature

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    9174B DC power supply, User manual, AC power cord, USB cable (type A to type B), Line fuse, Certificate of calibration, Test report.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    210W

                                                                                                    Supply Voltage Max

                                                                                                    230VAC

                                                                                                    Product Range

                                                                                                    9170 Series

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    No. of Outputs

                                                                                                    2 Output

                                                                                                    Output Voltage Max

                                                                                                    70V

                                                                                                    Output Current Max

                                                                                                    1.5A

                                                                                                    Supply Voltage Min

                                                                                                    0VAC

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.