
| Quantity | Price |
|---|---|
| 1+ | $1,150.000 |
Product Information
Product Overview
The 5490C series 5½ digit bench multimeters are designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second deliver stable measurement results quickly and accurately. These general purpose meters are well suited for demanding engineering, production and service applications. The multimeters feature simple and intuitive switching between the 12 measurement functions (DCV, ACV, DCI, ACI, 2 and 4-wire resistance, capacitance, frequency, diode, temperature, continuity test, DCV ratio) and display modes for a variety of test setups. The dual measurement feature enables the simultaneous display of 2 measurements. Additionally, limit mode and probe hold mode allow users to conveniently verify and compare readings For remote communication, this series includes standard LAN, USB (USBTMC-compliant) and RS232 interfaces. A LabVIEW driver is provided to simplify system integration and instrument control.
- 0.010% (100 ppm) DC voltage basic accuracy, GPIB option
- High-contrast 4.3inch full colour LCD
- Bar meter, trend chart, histogram display modes (can be combined with statistics or math functions)
- Accurate frequency measurements to 1MHz
- Display min, max, peak-peak, average, standard deviation statistics simultaneously
- Real time clock/calendar to set/read time and date
- Temperature measurement capability using a Pt100 or 5Kohm thermistor probe
- 2-wire and 4-wire resistance measurements down to 10 ohm
- Internal storage buffer holds 10,000 readings, measurement speed up to 1000 readings
- Dimension is (W x H x D) 225mm x 100mm x 355mm, weight is 2.5Kg, warranty is 3 years
Contents
Multimeter, Power cord, USB cable, Test leads, Spare fuses, Test report, Certificate of calibration.
Technical Specifications
5.5
10A
100Mohm
10A
3 Years
-
GPIB, LAN, RS232, USB
750V
5490C Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
