Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No4040A
Newark Part No.96B4096
Also Known AsBK4040A
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4040A
Newark Part No.96B4096
Also Known AsBK4040A
Technical Datasheet
Signal Generator TypeSweep Function
No. of Channels1 Channel
Product Range-
Bandwidth20MHz
Signal Generator ModulationAM, FM
Manufacturer Warranty2 Years
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4040A is a analog function generator that offers familiar controls, stable output and reliable operation at budget-saving price points.
- 0.2 Hz to 20 MHz
- Sine, Square, Triangle, Pulse, & Ramp output
- Coarse and Fine tuning
- AM & FM modulation
- Burst operation
- External frequency counter to 30 MHz
- Linear and log sweep
- Variable duty cycle
- Variable DC offset
- cUL certified
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Output Cable with BNC to Alligator Clips, Instruction Manual & Carrying Case.
Technical Specifications
Signal Generator Type
Sweep Function
Product Range
-
Signal Generator Modulation
AM, FM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
