New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  2658A-REFURB

                                                                                                  Spectrum Analyzer, Handheld, 2650A Series, 50kHz to 8.5GHz, 71 mm, 162 mm, 265 mm, Refurbished

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 2658A-REFURB
                                                                                                  B&K PRECISION 2658A-REFURB
                                                                                                  B&K PRECISION 2658A-REFURB
                                                                                                  B&K PRECISION 2658A-REFURB
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2658A-REFURB
                                                                                                  Newark Part No.60AK4222
                                                                                                  Product Range2650A Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2658A-REFURB
                                                                                                  Newark Part No.60AK4222
                                                                                                  Product Range2650A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeHandheld
                                                                                                  Product Range2650A Series
                                                                                                  Test Frequency Range50kHz to 8.5GHz
                                                                                                  External Height71mm
                                                                                                  External Width162mm
                                                                                                  External Depth265mm
                                                                                                  Weight1.8kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  2658A-REFURB is a compact, light weight and cost-effective 50KHz to 8.5GHz handheld spectrum analyzer for quick and precise signal investigations. At a weight of only 4 pounds (1.8 kg), the 2658A is by far the lightest full-featured spectrum analyzer available, yet it delivers performance and features comparable to a full-size bench spectrum analyzer and can operate up to 4 hours on a single battery. With its ease of use, measurement flexibility and unmatched portability, the 2658A spectrum analyzer is an indispensable tool for engineers and technicians who conduct field measurements in the 50KHz to 8.5GHz range.

                                                                                                  • Considered "Used" condition, this open-box product has been verified to be in like new working order
                                                                                                  • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                  • Impressive 4 hour battery life; easy-to-replace rechargeable Lithium-Ion battery
                                                                                                  • Fast sweep speed, minimum 10 ms, to help locate and identify elusive, transient interference signals
                                                                                                  • DANL (displayed average noise level) of -127dBm
                                                                                                  • Large easy-to-read color display (TFT LCD), 640 x 480 resolution
                                                                                                  • Measurement functions: channel/adjacent channel power, bandwidth, electric & magnetic field strength
                                                                                                  • Convenient auto tune function
                                                                                                  • PC Software for remote control and documentation of measurement results (included)
                                                                                                  • Conveniently store measurement results and screen shots in bitmap format to USB flash drive

                                                                                                  Contents

                                                                                                  Handheld spectrum analyzer, User manual, AC adaptor MA400, Soft carrying case LC2650A, Accessory pouch, PC software and USB cable, Lithium-Ion battery MB400, Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Handheld

                                                                                                  Test Frequency Range

                                                                                                  50kHz to 8.5GHz

                                                                                                  External Width

                                                                                                  162mm

                                                                                                  Weight

                                                                                                  1.8kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  2650A Series

                                                                                                  External Height

                                                                                                  71mm

                                                                                                  External Depth

                                                                                                  265mm

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (3)

                                                                                                  User Manual EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.