Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1786BCopy
Newark Part No.97J8009
Also Known AsBK1786B
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1786BCopy
Newark Part No.97J8009
Also Known AsBK1786B
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max3A
Power Rating96W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 1786B Programmable DC Power Supply offers new levels of ease of use and programmable functionality. Direct key in entry makes voltage and current selection fast, accurate and easy. In case calibration allows for simple, cost savings, uninterrupted operation.
- Sixteen user programmable preset outputs
- Controllable Output On/Off Switch
- 10mV/10mA setability resolution
- Closed case calibration
- Low ripple and noise
- Excellent temperature stability
Contents
User manual, software installation disk, power cord, IT-E131 RS232 to TTL serial converter cable
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
96W
Supply Voltage Max
-
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
32V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
