Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1651ACopy
Newark Part No.22C6850
Also Known AsBK1651A
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1651ACopy
Newark Part No.22C6850
Also Known AsBK1651A
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max24V
Output Current Min0A
Output Current Max4A
Power Rating165W
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Alternatives for 1651A
1 Product Found
Product Overview
The 1651A triple output DC power supply have two 0 to 24 VDC outputs capable of supplying 0 to 500 mA, and one fixed 5 VDC output capable of supplying up to 4 A. Connect outputs in series for higher voltage or connect in parallel for higher current output (selectable via tracking mode switch). Voltage and current for variable outputs are continuously monitored on two analog displays.
- Adjustable current limiting
- Designed to operate continuously at rated output
- Short circuit protection, overvoltage protection, reverse polarity protection
- Connect outputs in series for higher voltage output or in parallel for higher current output
Applications
Test & Measurement, Power Management
Contents
3 sets of hook up cables, power cord, spare fuse and instruction manual
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
165W
Supply Voltage Max
132VAC
Product Range
-
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
3 Output
Output Voltage Max
24V
Output Current Max
4A
Supply Voltage Min
108VAC
Manufacturer Warranty
1 Year
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
