Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23101D 7A201Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.24M9081
Product RangeW11/V23101 Series
Also Known As1-1393779-8
Your Part Number
246 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $8.800 |
| 25+ | $8.390 |
| 50+ | $7.940 |
| 100+ | $7.460 |
| 500+ | $6.230 |
| 1000+ | $5.750 |
| 2500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23101D 7A201Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.24M9081
Product RangeW11/V23101 Series
Also Known As1-1393779-8
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1.25A
Product RangeW11/V23101 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance1.28kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The V23101-D0007-A201 is a Signal Relay with DC coil. This W11-series relay has 1-form-C (1CO) gold-plated AgPd contact with symmetrical coil terminal assignment. Typical applications such as security devices, electric door openers, duplex intercommunication systems, measurement and controls.
- PCB terminal type
- Small size permitting high packing density
- High shock resistance of 30g
- -40 to 85°C Ambient temperature range
Applications
Security, Test & Measurement
Technical Specifications
Coil Voltage
24VDC
Contact Current
1.25A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
1.28kohm
Contact Configuration
SPDT
Product Range
W11/V23101 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (04-Feb-2026)
Alternatives for V23101D 7A201
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
