Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23101D 107A301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AC7654
Product RangeW11/V23101 Series
Also Known As3-1393779-7
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $4.180 |
| 25+ | $3.980 |
| 50+ | $3.650 |
| 100+ | $3.330 |
| 500+ | $3.060 |
| 1000+ | $2.940 |
| 2500+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23101D 107A301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AC7654
Product RangeW11/V23101 Series
Also Known As3-1393779-7
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeW11/V23101 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Nickel
Coil Resistance2.8kohm
Approvals & StandardsUL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
2.8kohm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Product Range
W11/V23101 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Alternatives for V23101D 107A301
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
