Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4024A010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92B6333
Product RangeV23100-V4 Series
Also Known As1-1393763-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 350+ | $15.470 |
| 500+ | $15.160 |
Price for:Each
Minimum: 350
Multiple: 350
$5,414.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4024A010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92B6333
Product RangeV23100-V4 Series
Also Known As1-1393763-6
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeV23100-V4 Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max-
Switching Voltage Max200V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
V23100-V4 Series
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
