Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079C1108B301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK2918
Product RangeP2/V23079 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.210 |
| 25+ | $3.000 |
| 50+ | $2.750 |
| 100+ | $2.570 |
| 250+ | $2.350 |
| 500+ | $2.110 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079C1108B301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK2918
Product RangeP2/V23079 Series
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance128ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
128ohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Alternatives for V23079C1108B301
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
