Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIME06TSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ7951
Product RangeIM Series
Your Part Number
1,849 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.890 |
| 25+ | $4.560 |
| 50+ | $4.190 |
| 100+ | $3.920 |
| 250+ | $3.580 |
| 500+ | $3.210 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIME06TSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74AJ7951
Product RangeIM Series
Coil Voltage12VDC
Contact ConfigurationDPST-NO
Contact Current2A
Product RangeIM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance1.029kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPST-NO
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IME06TS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
