Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM03SRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AK3074
Product RangeIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $5.970 |
| 25+ | $5.720 |
| 50+ | $5.620 |
| 100+ | $5.510 |
| 250+ | $5.410 |
| 500+ | $4.470 |
| 1000+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM03SRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AK3074
Product RangeIM Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSMD
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialGold, Palladium, Ruthenium
Coil Resistance178ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
SMD
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Gold, Palladium, Ruthenium
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM03SR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
