Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No2-1462033-2Copy
Newark Part No.92AH6727
Product RangeFP2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No2-1462033-2Copy
Newark Part No.92AH6727
Product RangeFP2 Series
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current2A
Product RangeFP2 Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC220V
Contact MaterialNickel, Titanium
Coil Resistance2.8kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
2.8kohm
Coil Voltage
24VDC
Product Range
FP2 Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Nickel, Titanium
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
