Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJY107M020R0055 Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, Y, 0.055 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/46AC8513-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M020R0055Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel46AC8514RL
Cut Tape46AC8514
Product RangeTCJ Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $1.030 |
| 100+ | $0.783 |
| 250+ | $0.735 |
| 500+ | $0.686 |
| 1000+ | $0.672 |
| 5000+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M020R0055Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel46AC8514RL
Cut Tape46AC8514
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Product RangeTCJ Series
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size CodeY
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJY107M020R0055 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.055ohm
- Ripple current is 1.8A
- Voltage(DC) is 20V
- 7.3 x 4.3 x 2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
100µF
Product Range
TCJ Series
ESR
0.055ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for TCJY107M020R0055
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
