Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB334K050SNJ Surface Mount Tantalum Capacitor, 0.33 µF, 50 V, 1210 [3225 Metric], ± 10%, 12 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB334K050SNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J3083
Cut Tape73R8250
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.217 | $1,736.00 |
| Total Price | $1,736.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.217 |
| 16000+ | $0.213 |
| 24000+ | $0.208 |
| 40000+ | $0.204 |
| 80000+ | $0.200 |
| 200000+ | $0.195 |
| 400000+ | $0.191 |
| 800000+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.217 |
| 24000+ | $0.213 |
| 40000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB334K050SNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J3083
Cut Tape73R8250
Product RangeTAJ Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR12ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current84mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
12ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
84mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJB334K050SNJ
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
