Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02016D223KAT2A SMD Multilayer Ceramic Capacitor, 0.022 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02016D223KAT2ACopy
Newark Part No.09R6998
Also Known AsKGM03AR50J223KH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.155 |
| 20000+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$2,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02016D223KAT2ACopy
Newark Part No.09R6998
Also Known AsKGM03AR50J223KH
Technical Datasheet
Capacitance0.022µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
- Capacitance value ranges from 100pF to 100μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
- ±10% and ±20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range -55˚C to 85˚C
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for 02016D223KAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
