Print Page
AES-Z7PZ-7Z015-SOM-I-G/REV-E
Development Board, PicoZed, Zynq-7000 XC7Z015 All Programmable SoC, System-On-Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVNET
Manufacturer Part NoAES-Z7PZ-7Z015-SOM-I-G/REV-ECopy
Newark Part No.69AC5627
Your Part Number
No Longer Available
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-Z7PZ-7Z015-SOM-I-G/REV-ECopy
Newark Part No.69AC5627
Technical Datasheet
Silicon ManufacturerXilinx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z015-1SBG485
Silicon Family NameZynq-7000
For Use WithPicoZed Development Board
Kit ContentsIndustrial Temperature PicoZed System-On-Module XC7Z015-1SBG485
Product Range-
SVHCTo Be Advised
Product Overview
AES-Z7PZ-7Z015-SOM-I-G/REV-E is a PicoZed highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq®-7015 All Programmable (AP) SoC. It is used in embedded system-on-module (SOM), embedded vision, test & measurement, motor control, software-defined radio and industrial automation.
- XC7Z015-1SBG485 SoC
- 10/100/1000 Ethernet PHY, USB 2.0 PHY communications
- JTAG configuration port accessible via I/O connectors
- PS JTAG pins accessible via I/O connectors
- 33.33MHz oscillator
- Linux BSP software
Technical Specifications
Silicon Manufacturer
Xilinx
Core Sub-Architecture
Cortex-A9
Silicon Family Name
Zynq-7000
Kit Contents
Industrial Temperature PicoZed System-On-Module XC7Z015-1SBG485
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
XC7Z015-1SBG485
For Use With
PicoZed Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
