Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVNET
Manufacturer Part NoAES-ACC-U96-JTAGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.70AC6789
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.160 |
Price for:Each
Minimum: 1
Multiple: 1
$57.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-U96-JTAGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.70AC6789
Technical Datasheet
Accessory TypeUSB-to-JTAG/UART Pod
For Use WithUltra96 Zynq UltraScale+ ZU3EG Development Board
Product Range-
SVHCTo Be Advised
Product Overview
AES-ACC-U96-JTAG is an USB to JTAG/UART Pod for Ultra96 Zynq UltraScale+ ZU3EG development board. It is an inexpensive and convenient way to add both USB to UART and Xilinx USB to JTAG capability. With a single microUSB connection to the host, this pod provides the transceivers to communicate with both the UART and JTAG headers on Ultra96. This allows engineers to access a serial terminal and Xilinx JTAG tools for communication, debugging and simulation.
- High speed microUSB 2.0 connection
- Female JTAG header compatible with the Ultra96 JTAG male header
- Female UART header compatible with the Ultra96 UART male header
Contents
Ultra96 USB-to-JTAG/UART pod, Quick start instructions.
Technical Specifications
Accessory Type
USB-to-JTAG/UART Pod
Product Range
-
For Use With
Ultra96 Zynq UltraScale+ ZU3EG Development Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate