
| Quantity | Price |
|---|---|
| 1+ | $429.510 |
Product Overview
ST8115-1012G is a stainless steel adjustable wrench with PVC grip. This versatile tool is designed for a variety of heavy-duty applications including assembly, repair, maintenance, plumbing, automotive, and other general use applications. Manufactured from 304 series stainless steel for superior corrosion resistance. 304 SS is an anti-corrosive and anti-magnetic alloy, designed for exceptional durability and long life use. When compared to carbon steel tools, 304 SS will resist rust and other corrosion when exposed to moisture. This popular tool has a 2.25" jaw capacity that fits many different shapes and sizes. It also features a peg hole for tethering, hanging or storage. Featuring an auto-locking jaw, this wrench will remain open at the gauge it is set to.
- Can be autoclaved to temperatures up to 250 degrees Fahrenheit
- PVC hand grip provides additional comfort, slip resistance, and handle protection
- Dimension is 14" length x 3.25" width x 0.25" height
Technical Specifications
14"
-
2.25"
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
