Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part NoST8115-1008G
Newark Part No.90AH6257
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.120 |
Price for:Each
Minimum: 1
Multiple: 1
$236.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ST8115-1008G is a stainless steel adjustable wrench W/PVC grip. Also referred to as a crescent wrench or adjustable spanner, this adjustable wrench features auto-locking jaws that help prevent loosening or slipping. This very popular tool has a 1-5/16" jaw capacity that fits many different shapes and sizes. It is made from 304 series stainless steel with a mirror polished surface that provides excellent corrosion resistance. It also has a cushion-grip handle and handle hole for tethering, hanging or storage.
- Overall length is 10inch
Technical Specifications
Length
10"
Product Range
-
Jaw Opening Max
1.313"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate