
Product Information
Product Overview
BD-26700-401-GN02 is a digital microscope Cyclops HDMI [12x - 132x] with gooseneck laser pointer. This innovative inspection scope connects directly to a monitor through a convenient 1080p HDMI output allowing operators to see high quality images while looking straight ahead at a large screen, rather than hunching over narrow microscope eyepieces. A large working distance and 30 LEDs that can be adjusted for intensity allow examination of objects of various sizes. HDMI output allows operators to connect their Cyclops to an HD monitor to study 1080p images. Reduce the fatigue associated with frequent microscope use. Red laser light on a flexible gooseneck arm, with two screws at the base to secure to the Cyclops Digital Microscope's stand. Provides a constant laser light to highlight specific areas of your inspection for live demonstration / still images or videos. Includes a brightness intensity control.
- 2-megapixel sensor, HDMI output
- LED illumination with intensity control
- Large magnification range and long working distance
- Infrared remote control for all major features
- 1/3” color CMOS image sensor, HDMI 1920 x 1080 signal output
- 60fps frames per second, automatic gain control
- DC 5V/2A input; cable length 180cm power source
- 30 white LEDs with brightness and sector control LED lighting
- Dimension is 4.173 x 5.984inch
- 9" flexible gooseneck arm
Contents
Cyclops HDMI digital microscope 4x objective lens HDMI cable, Power adaptor, Metal stand white balance card, IR remote, Cyclops laser pointer, Laser intensity control, 5V power adapter.
Technical Specifications
12x to 132x
9"
Cyclops Series
Digital Inspections and Magnification Systems
2 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
