Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No44221Copy
Newark Part No.26R5074
Technical Datasheet
Knife TypePrecision
Blade MaterialCarbon Steel
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44221 is a No. 22 blade (5/pk) for long, heavy pressure cuts and general initial shaping in wood working, whittling, carving, trimming and slicing. Blades precision-crafted of the highest quality carbon steel with hard sharp points and honed cutting edges. Designed to handle a variety of tasks where accuracy and cutting ease are essential. Fits knife handle K2 and K5.
- Blades precision-crafted of highest quality carbon steel with hard, sharp point, honed cutting edges
- Designed to handle a variety of tasks where accuracy and cutting ease are essential
Technical Specifications
Knife Type
Precision
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (14-Jun-2023)
Blade Material
Carbon Steel
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
