Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No26700-422
Newark Part No.40AH0829
Product RangeCyclops 2.0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No26700-422
Newark Part No.40AH0829
Product RangeCyclops 2.0 Series
Magnification13x to 140x Optical
For Use WithInspection
Working Distance214mm
Camera Type1920 x 1080 Pixel
Product RangeCyclops 2.0 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Magnification
13x to 140x Optical
Working Distance
214mm
Product Range
Cyclops 2.0 Series
For Use With
Inspection
Camera Type
1920 x 1080 Pixel
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate