Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $553.850 |
Price for:Each
Minimum: 1
Multiple: 1
$553.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26510-CAM
Newark Part No.67AK2691
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length-
For Use WithFactory & Lab Inspection
Magnification1.75x
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26510-CAM is a Mighty Vue Inspector 3 diopter[1.75x] magnifying lamp w/ built-in camera inspection system in one self-contained unit, allowing you to view the image directly on an HDMI monitor, capture and store images on the included microSD Card, and even connect to your PC for viewing or relocating saved images, and additional software features.
- Connect to HD monitor via HDMI cable
- Connect to a PC via USB (software not included)
- View/Save Images on a micro SD card
- Ideal for sharing images on a screen & finding defects in quality control
- Frosted diffuser on LED lights help evenly distribute light
- LED color temperature controls
- Convenient handle to easily reposition lamp
- Lamp provides up to a 36” reach
- Attractive design w/ a diamond pattern beveled finish & stainless-steel band
Contents
Magnifying lamp with HD camera, Inspector remote control, Table clamp, Power supply, HDMI and USB cables, 16GB MicroSD card, Manuals/guides.
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Factory & Lab Inspection
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Arm Length
-
Magnification
1.75x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
