
Product Information
Product Overview
The 26508-LDV is a ProVue Touch LDV Magnifying Lamp with a 7-inch 3-diopter lens, white LED/UV illumination and a 35-inch industrial grade spring balanced arm with clamp. Aven ProVue Touch LDV magnifying lamp features a modern slim design with energy saving SMD LEDs that provide shadow free illumination. ProVue Touch LDV incorporates 54 SMD white LEDs controlled by a touch sensitive 3 stage intensity on/off switch, as well as 48 SMD UV LEDs (400nm)controlled by a separate touch sensitive on/off switch. The large 7-inch diameter clear glass lens is mounted in a rugged ABS plastic housing attached to a 35-inch industrial grade spring balance arm for precise positioning. Built-in metal grips allows for quick and easy positioning over the item being viewed. Lamp operates at 115 to 240VAC and comes complete with a heavy duty mounting clamp and a 5ft power cord.
- 54 Powerful energy-saving SMD LEDs, 48 SMD UV LEDs rated for over 20000 hours of use
- Two touch sensitive 3-stage on-off switches for controlling light intensity
- Lens can be easily removed and replaced when necessary
Applications
Maintenance & Repair
Technical Specifications
Bench / Desktop
Optical Inspection
-
To Be Advised
35"
1.75X / 2.25X
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
