Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26501-WBCopy
Newark Part No.26R9347
Product RangeProVue SuperSlim Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.890 |
Price for:Each
Minimum: 1
Multiple: 1
$140.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26501-WBCopy
Newark Part No.26R9347
Product RangeProVue SuperSlim Series
Technical Datasheet
Accessory TypeWeighted Table Base
For Use WithAven ProVue SuperSlim Series Magnifying Lamps
Product RangeProVue SuperSlim Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
26501-WB is a weighted table base for ProVue SuperSlim magnifying lamp. This sturdy, durable and secure base allows you to add magnification lighting wherever your inspection applications require. Simply attach your ProVue SuperSlim lamp to the base and tighten it in for versatile and portable inspection lighting.
- Heavy-duty weighted base
- Dimension is 11.8" x 11.4" x 2.4"
Technical Specifications
Accessory Type
Weighted Table Base
Product Range
ProVue SuperSlim Series
For Use With
Aven ProVue SuperSlim Series Magnifying Lamps
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
