Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 26200B-224Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 90AH8892 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.450 |
Price for:Each
Minimum: 1
Multiple: 1
$156.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 26200B-224Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 90AH8892 |
| Technical Datasheet | |
| Accessory Type | Dual Gooseneck LED Light |
| For Use With | Aven 22.5 to 32.5mm Dia Microscope Post Stands |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
26200B-224 is a ultra-bright dual gooseneck flexible LED light with a 1.27inch ring for attaching to post stands. Designed to be used with post stands with a post diameter of 0.88 - 1.27inch. The goose necks allow users to focus and adjust the light to provide perfect illumination for all types of applications.
- Ultra-bright, energy efficient LEDs
- Dimmer control box included
- Convenient light source
- 8000LUX light source illuminance , pointer panel meter / scale power box panel meter display
- Heat sink power box cooling system, 2.5Wx2 outbox power
- Power box dimension is 4.05 x 2.28 x 1.25inch
- AC 100-240V 50/60Hz input voltage, DC 12V output voltage
- Power cord connector type is USA two pin
- 1.5m power cable length
- Metal material, black color
Technical Specifications
| Accessory Type | Dual Gooseneck LED Light |
|---|---|
| Product Range | - |
| For Use With | Aven 22.5 to 32.5mm Dia Microscope Post Stands |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
